
ENC424J600T-I/ML | |
|---|---|
DigiKey Part Number | ENC424J600T-I/MLTR-ND - Tape & Reel (TR) ENC424J600T-I/MLCT-ND - Cut Tape (CT) ENC424J600T-I/MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENC424J600T-I/ML |
Description | IC ETHERNET CTRLR W/SPI 44QFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-T PHY SPI, Parallel Interface 44-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | ENC424J600T-I/ML Models |
Category | Standards 10/100 Base-T PHY |
Manufacturer Microchip Technology | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 96mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 44-VQFN Exposed Pad |
Protocol Ethernet | Supplier Device Package 44-QFN (8x8) |
Function Controller | Base Product Number |
Interface SPI, Parallel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.00000 | ¥44.00 |
| 25 | ¥42.76600 | ¥1,069.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,600 | ¥36.55359 | ¥58,485.74 |


