DSC1001DL2-037.1250 | ||
---|---|---|
DigiKey Part Number | DSC1001DL2-037.1250-ND | |
Manufacturer | ||
Manufacturer Product Number | DSC1001DL2-037.1250 | |
Description | MEMS OSC XO 37.1250MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 37.125 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-VDFN | |
EDA/CAD Models | DSC1001DL2-037.1250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 37.125 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7.2mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
25 | ¥9.76920 | ¥244.23 |
100 | ¥9.44070 | ¥944.07 |