PYD 1588 | ||
---|---|---|
DigiKey Part Number | 1601-1006-ND | |
Manufacturer | ||
Manufacturer Product Number | PYD 1588 | |
Description | LOW POWER DIGIPYRO MOTION SENS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Sensor PIR (Passive Infrared) Low Power | |
Datasheet | Datasheet | |
EDA/CAD Models | PYD 1588 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | - | |
Output Type | Digital | |
Voltage - Supply | 1.8V ~ 3.6V | |
Trigger Type | - | |
Features | Low Power | |
Package / Case | - | |
Operating Temperature | - | |
Detection Pattern | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.87000 | ¥51.87 |
50 | ¥47.15220 | ¥2,357.61 |
100 | ¥42.43700 | ¥4,243.70 |
500 | ¥37.72176 | ¥18,860.88 |