
PYD 1788 / 3543 | |
|---|---|
DigiKey Part Number | 1601-PYD1788/3543-ND |
Manufacturer | |
Manufacturer Product Number | PYD 1788 / 3543 |
Description | SMART DIGIPYRO DUAL MOTION |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) Dual Element TO-205AA, TO-5-3 Metal Can |
Datasheet | Datasheet |
Category | Output Type Digital |
Manufacturer Excelitas Technologies | Voltage - Supply 2.7V ~ 3.6V |
Series | Trigger Type Internal |
Packaging Tube | Features Dual Element |
Part Status Active | Package / Case TO-205AA, TO-5-3 Metal Can |
Sensor Type PIR (Passive Infrared) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.42000 | ¥65.42 |
| 5 | ¥59.03200 | ¥295.16 |
| 10 | ¥56.65800 | ¥566.58 |
| 25 | ¥53.81800 | ¥1,345.45 |
| 50 | ¥51.87760 | ¥2,593.88 |
| 100 | ¥50.09630 | ¥5,009.63 |
| 500 | ¥46.51162 | ¥23,255.81 |
| 1,000 | ¥45.17560 | ¥45,175.60 |









