4-VLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA6011JL2B-024.0000VAO

DigiKey Part Number
150-DSA6011JL2B-024.0000VAO-ND
Manufacturer
Manufacturer Product Number
DSA6011JL2B-024.0000VAO
Description
MEMS OSC AUTO LOWPWR -40C-105C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-VLGA
Datasheet
 Datasheet
EDA/CAD Models
DSA6011JL2B-024.0000VAO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.3mA (Typ)
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-VLGA
Supplier Device Package
4-VLGA (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
1.5µA (Typ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 884
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.78000¥6.78
25¥5.70600¥142.65
100¥5.47850¥547.85
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.