Power Switch/Driver T2B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRF1211

DigiKey Part Number
150-DRF1211-ND
Manufacturer
Manufacturer Product Number
DRF1211
Description
RF MOSFET (VDMOS) DRIVER 500V 60
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Switch/Driver T2B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
-
Output Configuration
-
Output Type
-
Interface
-
Voltage - Load
-
Voltage - Supply (Vcc/Vdd)
15V
Current - Output (Max)
-
Rds On (Typ)
-
Input Type
-
Features
-
Fault Protection
-
Operating Temperature
-
Mounting Type
Chassis Mount
Supplier Device Package
T2B
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,567.34000¥2,567.34
Manufacturers Standard Package