ATSAME51J18A-AU | ||
---|---|---|
DigiKey Part Number | ATSAME51J18A-AU-ND | |
Manufacturer | ||
Manufacturer Product Number | ATSAME51J18A-AU | |
Description | IC MCU 32BIT 256KB FLASH 64TQFP | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M4F SAM E51 Microcontroller IC 32-Bit Single-Core 120MHz 256KB (256K x 8) FLASH 64-TQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | ATSAME51J18A-AU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit Single-Core | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.63V | |
Data Converters | A/D 24x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (10x10) | |
Package / Case | 64-TQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.48000 | ¥45.48 |
25 | ¥41.78560 | ¥1,044.64 |
100 | ¥37.84510 | ¥3,784.51 |