LM431SACM3X | |
---|---|
DigiKey Part Number | LM431SACM3XTR-ND - Tape & Reel (TR) LM431SACM3XCT-ND - Cut Tape (CT) LM431SACM3XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM431SACM3X |
Description | IC VREF SHUNT ADJ 2% SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±2% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM431SACM3X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.64400 | ¥26.44 |
25 | ¥2.38400 | ¥59.60 |
100 | ¥1.30130 | ¥130.13 |
250 | ¥1.25776 | ¥314.44 |
500 | ¥1.12754 | ¥563.77 |
1,000 | ¥0.86737 | ¥867.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.78059 | ¥2,341.77 |
6,000 | ¥0.73723 | ¥4,423.38 |
15,000 | ¥0.67219 | ¥10,082.85 |
30,000 | ¥0.62882 | ¥18,864.60 |
75,000 | ¥0.56377 | ¥42,282.75 |
150,000 | ¥0.54209 | ¥81,313.50 |