ATSAM4E8EB-CNR | |
---|---|
DigiKey Part Number | ATSAM4E8EB-CNRTR-ND - Tape & Reel (TR) ATSAM4E8EB-CNRCT-ND - Cut Tape (CT) ATSAM4E8EB-CNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATSAM4E8EB-CNR |
Description | IC MCU 32BIT 512KB FLSH 144LFBGA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 SAM4E Microcontroller IC 32-Bit Single-Core 120MHz 512KB (512K x 8) FLASH 144-LFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAM4E8EB-CNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, IrDA, SD, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 117 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LFBGA (10x10) | |
Package / Case | 144-LFBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.71000 | ¥90.71 |
25 | ¥82.42200 | ¥2,060.55 |
100 | ¥74.70510 | ¥7,470.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥74.70531 | ¥74,705.31 |