4 PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATF2500C-10JC

DigiKey Part Number
ATF2500C-10JC-ND
Manufacturer
Manufacturer Product Number
ATF2500C-10JC
Description
IC CPLD 24MC 10NS 44PLCC
Customer Reference
EDA/CAD Models
ATF2500C-10JC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Delay Time tpd(1) Max
10 ns
Voltage Supply - Internal
4.75V ~ 5.25V
Number of Macrocells
24
Number of I/O
24
Operating Temperature
0°C ~ 70°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.6x16.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.