Authentication Chip 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATECC608B-SSHCZ-T

DigiKey Part Number
150-ATECC608B-SSHCZ-TTR-ND - Tape & Reel (TR)
150-ATECC608B-SSHCZ-TCT-ND - Cut Tape (CT)
150-ATECC608B-SSHCZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATECC608B-SSHCZ-T
Description
IC AUTHENTICATION CHIP 8-SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Authentication Chip 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ATECC608B-SSHCZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Authentication Chip
Applications
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,547
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:12000
Tape & Reel (TR):12000
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.70000¥7.70
25¥7.58960¥189.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥6.59910¥26,396.40
Manufacturers Standard Package