
AT97SC3205T-SDK2 | |
|---|---|
DigiKey Part Number | AT97SC3205T-SDK2-ND |
Manufacturer | |
Manufacturer Product Number | AT97SC3205T-SDK2 |
Description | EVAL BOARD FOR AT97SC3205 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AT97SC3205 - Anti Tamper and Security Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Anti Tamper and Security | |
Embedded | - | |
Utilized IC / Part | AT97SC3205 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,226.94000 | ¥1,226.94 |



