AT91M55800A-33CJ-999
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT91M55800A-33CJ-999

AT91M55800A-33CJ

DigiKey Part Number
AT91M55800A-33CJ-ND
Manufacturer
Manufacturer Product Number
AT91M55800A-33CJ
Description
IC MCU 16/32BIT ROMLESS 176BGA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
ARM7® AT91 Microcontroller IC 16/32-Bit 33MHz ROMless 176-BGA (13x13)
Datasheet
 Datasheet
EDA/CAD Models
AT91M55800A-33CJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Verified
Core Processor
ARM7®
Core Size
16/32-Bit
Speed
33MHz
Connectivity
EBI/EMI, SPI, UART/USART
Peripherals
POR, WDT
Number of I/O
58
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 8x10b; D/A 2x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
176-BGA (13x13)
Package / Case
176-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥133.39000¥133.39
25¥121.23040¥3,030.76
100¥109.81920¥10,981.92
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.