20 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 SOIC

AT89C4051-24SU

DigiKey Part Number
AT89C4051-24SU-ND
Manufacturer
Manufacturer Product Number
AT89C4051-24SU
Description
IC MCU 8BIT 4KB FLASH 20SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8051 89C Microcontroller IC 8-Bit 24MHz 4KB (4K x 8) FLASH 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT89C4051-24SU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
24MHz
Connectivity
UART/USART
Peripherals
Brown-out Detect/Reset, LED, POR
Number of I/O
15
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128 x 8
Voltage - Supply (Vcc/Vdd)
4V ~ 6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 305
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.32000¥12.32
25¥11.32920¥283.23
100¥10.08870¥1,008.87
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.