AT45DB021B-SU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 96,637
Unit Price: ¥8.43000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 56,947
Unit Price: ¥11.49000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥9.40332
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 12,308
Unit Price: ¥11.58000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6,772
Unit Price: ¥11.66000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,708
Unit Price: ¥11.66000
Datasheet
FLASH Memory IC 2Mbit SPI 20 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT45DB021B-SU

DigiKey Part Number
AT45DB021B-SU-ND
Manufacturer
Manufacturer Product Number
AT45DB021B-SU
Description
IC FLASH 2MBIT SPI 20MHZ 8SOIC
Customer Reference
Detailed Description
FLASH Memory IC 2Mbit SPI 20 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT45DB021B-SU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
264 Bytes x 1024 pages
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
14ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes