AT21CS01-TOHM10-B | |
---|---|
DigiKey Part Number | 150-AT21CS01-TOHM10-B-ND |
Manufacturer | |
Manufacturer Product Number | AT21CS01-TOHM10-B |
Description | IC EEPROM 1KBIT 1-WIRE TO92-3 |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C, Single Wire 125 kbps TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | I2C, Single Wire | |
Clock Frequency | 125 kbps | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |