AT17LV002-10SU | ||
---|---|---|
DigiKey Part Number | AT17LV002-10SU-ND | |
Manufacturer | ||
Manufacturer Product Number | AT17LV002-10SU | |
Description | IC EEPROM SRL CONFG 2M LV 20SOIC | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | Serial EEPROM | |
Memory Size | 2Mb | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥210.64000 | ¥210.64 |
25 | ¥191.50640 | ¥4,787.66 |
100 | ¥184.43190 | ¥18,443.19 |