AT17LV512-10CU | ||
---|---|---|
DigiKey Part Number | AT17LV512-10CU-ND | |
Manufacturer | ||
Manufacturer Product Number | AT17LV512-10CU | |
Description | IC SRL CONFIG EEPROM 512K 8-LAP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | AT17LV512-10CU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | Serial EEPROM | |
Memory Size | 512kb | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TDFN | |
Supplier Device Package | 8-LAP (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.92000 | ¥120.92 |
25 | ¥109.92320 | ¥2,748.08 |
100 | ¥105.90710 | ¥10,590.71 |