AT17LV256-10SU | ||
---|---|---|
DigiKey Part Number | AT17LV256-10SU-ND | |
Manufacturer | ||
Manufacturer Product Number | AT17LV256-10SU | |
Description | IC SRL CONFG EEPROM 256K 20SOIC | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | Serial EEPROM | |
Memory Size | 256Kb | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AT17LV Datasheet |
Video File | Introducing Atmel Studio 7 |
Environmental Information | |
Design Resources | AT17LV256 Development Tool Selector |
PCN Design/Specification | Marking Chgs 11/Jul/2017 |
PCN Packaging | |
HTML Datasheet | AT17LV Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.32.0051 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.23000 | ¥107.23 |
Attribute | Description |
---|---|
Other Names | AT17LV25610SU |
Standard Package | 37 |