Mosfet Array 500V 51A 390W Chassis Mount SP6-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTM50TAM65FPG

DigiKey Part Number
APTM50TAM65FPG-ND
Manufacturer
Manufacturer Product Number
APTM50TAM65FPG
Description
MOSFET 6N-CH 500V 51A SP6-P
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Mosfet Array 500V 51A 390W Chassis Mount SP6-P
Datasheet
 Datasheet
EDA/CAD Models
APTM50TAM65FPG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
6 N-Channel (3-Phase Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
500V
Current - Continuous Drain (Id) @ 25°C
51A
Rds On (Max) @ Id, Vgs
78mOhm @ 25.5A, 10V
Vgs(th) (Max) @ Id
5V @ 2.5mA
Gate Charge (Qg) (Max) @ Vgs
140nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
7000pF @ 25V
Power - Max
390W
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SP6
Supplier Device Package
SP6-P
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5¥1,733.27800¥8,666.39