Mosfet Array 500V 26A 208W Chassis Mount SP3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTM50H14FT3G

DigiKey Part Number
APTM50H14FT3G-ND
Manufacturer
Manufacturer Product Number
APTM50H14FT3G
Description
MOSFET 4N-CH 500V 26A SP3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Mosfet Array 500V 26A 208W Chassis Mount SP3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
4 N-Channel (Full Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
500V
Current - Continuous Drain (Id) @ 25°C
26A
Rds On (Max) @ Id, Vgs
168mOhm @ 13A, 10V
Vgs(th) (Max) @ Id
5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
72nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
3259pF @ 25V
Power - Max
208W
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SP3
Supplier Device Package
SP3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥588.62000¥588.62
Manufacturers Standard Package