
APTM10AM05FTG | |
|---|---|
DigiKey Part Number | APTM10AM05FTG-ND |
Manufacturer | |
Manufacturer Product Number | APTM10AM05FTG |
Description | MOSFET 2N-CH 100V 278A SP4 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 278A 780W Chassis Mount SP4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 278A | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 125A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 700nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 20000pF @ 25V | |
Power - Max | 780W | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SP4 | |
Supplier Device Package | SP4 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7 | ¥1,126.30000 | ¥7,884.10 |

