
APT60D120SG | |
|---|---|
DigiKey Part Number | APT60D120SG-ND |
Manufacturer | |
Manufacturer Product Number | APT60D120SG |
Description | DIODE STANDARD 1200V 60A D3PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 60A Surface Mount D3PAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 400 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 250 µA @ 1200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package D3PAK |
Current - Average Rectified (Io) 60A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2.5 V @ 60 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.89000 | $4.89 |
| 100 | $3.97500 | $397.50 |









