MFM1714B50M50C5M08 | ||
---|---|---|
DigiKey Part Number | 1102-5688-ND | |
Manufacturer | ||
Manufacturer Product Number | MFM1714B50M50C5M08 | |
Description | FILTER FOR VICOR POWER SUPPLY | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | MFM1714B50M50C5M08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Filter | |
For Use With/Related Products | VICOR Power Supplies | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MFM1714x50M50C5yzz Datasheet |
Product Training Modules | Better Brick Overview |
Environmental Information | |
PCN Design/Specification | VI20230602 6/2/23 |
HTML Datasheet | MFM1714x50M50C5yzz Datasheet |
EDA Models | MFM1714B50M50C5M08 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.90.9690 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,697.32000 | ¥3,697.32 |
10 | ¥2,936.89500 | ¥29,368.95 |
25 | ¥2,679.76480 | ¥66,994.12 |
Attribute | Description |
---|---|
Other Names | 1102-5688 |
Standard Package | 1 |