APT2XxxS20J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT2X101S20J

DigiKey Part Number
APT2X101S20J-ND
Manufacturer
Manufacturer Product Number
APT2X101S20J
Description
DIODE MOD SCHOT 200V 120A ISOTOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 200 V 120A Chassis Mount ISOTOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
2 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
120A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 100 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
70 ns
Current - Reverse Leakage @ Vr
2 mA @ 200 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Chassis Mount
Package / Case
ISOTOP
Supplier Device Package
ISOTOP®
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 769
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥234.19000¥234.19
100¥190.09410¥19,009.41
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.