93C76AT-I/OT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 2,008
Unit Price: ¥4.13000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥4.42033
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥4.42033
Datasheet

Similar


Microchip Technology
In Stock: 1,565
Unit Price: ¥4.13000
Datasheet
EEPROM Memory IC 8Kbit Microwire 3 MHz SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93C76AT-I/OT

DigiKey Part Number
93C76AT-I/OTTR-ND - Tape & Reel (TR)
93C76AT-I/OTCT-ND - Cut Tape (CT)
93C76AT-I/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
93C76AT-I/OT
Description
IC EEPROM 8KBIT MIC WIRE SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit Microwire 3 MHz SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
93C76AT-I/OT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 8
Memory Interface
Microwire
Clock Frequency
3 MHz
Write Cycle Time - Word, Page
2ms
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.62946¥10,888.38
Manufacturers Standard Package
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.56000¥3.56
25¥3.47320¥86.83
100¥3.41120¥341.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.