
25AA512T-I/SN | |
|---|---|
DigiKey Part Number | 25AA512T-I/SNTR-ND - Tape & Reel (TR) 25AA512T-I/SNCT-ND - Cut Tape (CT) 25AA512T-I/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25AA512T-I/SN |
Description | IC EEPROM 512KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 25AA512T-I/SN Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 64K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA512-I/SN | Microchip Technology | 10,995 | 25AA512-I/SN-ND | ¥21.84000 | Direct |
| BR25A512F-3MGE2 | Rohm Semiconductor | 2,650 | BR25A512F-3MGE2CT-ND | ¥14.32000 | Similar |
| BR25A512FJ-3MGE2 | Rohm Semiconductor | 3,155 | BR25A512FJ-3MGE2CT-ND | ¥17.91000 | Similar |
| BR25G512FJ-3GE2 | Rohm Semiconductor | 4,831 | BR25G512FJ-3GE2CT-ND | ¥8.06000 | Similar |
| CAT25512VI-GT3 | onsemi | 17,151 | CAT25512VI-GT3OSCT-ND | ¥8.42000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.81000 | ¥23.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥21.80913 | ¥71,970.13 |










