
BR25G512FJ-3GE2 | |
|---|---|
DigiKey Part Number | BR25G512FJ-3GE2TR-ND - Tape & Reel (TR) BR25G512FJ-3GE2CT-ND - Cut Tape (CT) BR25G512FJ-3GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25G512FJ-3GE2 |
Description | IC EEPROM 512KBIT SPI 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 10 MHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR25G512FJ-3GE2 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP-J |
Memory Size | Base Product Number |
Memory Organization 64K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25G512FJ-5AE2 | Rohm Semiconductor | 2,178 | 846-BR25G512FJ-5AE2CT-ND | ¥12.18000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.06000 | ¥8.06 |
| 10 | ¥7.59200 | ¥75.92 |
| 25 | ¥7.38800 | ¥184.70 |
| 50 | ¥7.22860 | ¥361.43 |
| 100 | ¥7.06650 | ¥706.65 |
| 250 | ¥6.85288 | ¥1,713.22 |
| 500 | ¥6.69100 | ¥3,345.50 |
| 1,000 | ¥6.52967 | ¥6,529.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.31828 | ¥15,795.70 |

