
IRLR3915TRPBF | |
|---|---|
DigiKey Part Number | IRLR3915TRPBFTR-ND - Tape & Reel (TR) IRLR3915TRPBFCT-ND - Cut Tape (CT) IRLR3915TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLR3915TRPBF |
Description | MOSFET N-CH 55V 30A DPAK |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 30A (Tc) 120W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRLR3915TRPBF Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 92 nC @ 10 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1870 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 120W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 14mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD35N10S3L26ATMA1 | Infineon Technologies | 12,204 | IPD35N10S3L26ATMA1CT-ND | ¥19.60000 | Similar |
| STD60NF55LT4 | STMicroelectronics | 3,572 | 497-15669-1-ND | ¥16.62000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.54000 | ¥16.54 |
| 10 | ¥10.54400 | ¥105.44 |
| 100 | ¥7.09810 | ¥709.81 |
| 500 | ¥5.62078 | ¥2,810.39 |
| 1,000 | ¥5.14551 | ¥5,145.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥5.13755 | ¥10,275.10 |
| 4,000 | ¥4.77373 | ¥19,094.92 |
| 6,000 | ¥4.58842 | ¥27,530.52 |
| 10,000 | ¥4.38029 | ¥43,802.90 |
| 14,000 | ¥4.29177 | ¥60,084.78 |











