
BR25A512FJ-3MGE2 | |
|---|---|
DigiKey Part Number | BR25A512FJ-3MGE2TR-ND - Tape & Reel (TR) BR25A512FJ-3MGE2CT-ND - Cut Tape (CT) BR25A512FJ-3MGE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25A512FJ-3MGE2 |
Description | IC EEPROM 512KBIT SPI 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 10 MHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR25A512FJ-3MGE2 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP-J |
Memory Size | Base Product Number |
Memory Organization 64K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25H512FJ-5ACE2 | Rohm Semiconductor | 1,638 | 846-BR25H512FJ-5ACE2CT-ND | ¥11.82000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.91000 | ¥17.91 |
| 10 | ¥16.78700 | ¥167.87 |
| 25 | ¥16.30840 | ¥407.71 |
| 50 | ¥15.94680 | ¥797.34 |
| 100 | ¥15.58150 | ¥1,558.15 |
| 250 | ¥15.09844 | ¥3,774.61 |
| 500 | ¥14.73478 | ¥7,367.39 |
| 1,000 | ¥14.37362 | ¥14,373.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥13.90205 | ¥34,755.12 |
| 5,000 | ¥13.55133 | ¥67,756.65 |

