MMF404542 | ||
---|---|---|
DigiKey Part Number | 1033-MMF404542-ND | |
Manufacturer | ||
Manufacturer Product Number | MMF404542 | |
Description | STRAIN GAUGE 350 OHM RECT | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Linear Strain Gauge ±3% 0.062" (1.57mm) 0.120" (3.05mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pattern Type | Linear | |
Strain Range | ±3% | |
Resistance | 350 Ohms | |
Resistance Tolerance | ±0.3% | |
Length - Active | 0.062" (1.57mm) | |
Length - Overall Pattern | 0.220" (5.59mm) | |
Length - Overall | 0.31" (7.9mm) | |
Width - Active | 0.120" (3.05mm) | |
Width - Overall Pattern | 0.120" (3.05mm) | |
Width - Overall | 0.19" (4.8mm) | |
Operating Temperature | -100 ~ 350°F (-75 ~ 175°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,552.56000 | ¥1,552.56 |
10 | ¥1,423.16700 | ¥14,231.67 |