
MS1V-T1K-32.768KHZ-9PF-20PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-MS1V-T1K-32.768KHZ-9PF-20PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-MS1V-T1K-32.768KHZ-9PF-20PPM-TA-QCCT-ND - Cut Tape (CT) 2195-MS1V-T1K-32.768KHZ-9PF-20PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MS1V-T1K-32.768KHZ-9PF-20PPM-TA-QC |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 60 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | MS1V-T1K-32.768KHZ-9PF-20PPM-TA-QC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 60 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Square Metal Can | |
Size / Dimension | 0.240" L x 0.079" W (6.10mm x 2.00mm) | |
Height - Seated (Max) | 0.082" (2.08mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.75000 | ¥10.75 |
| 10 | ¥9.37800 | ¥93.78 |
| 25 | ¥8.87160 | ¥221.79 |
| 50 | ¥8.50260 | ¥425.13 |
| 100 | ¥8.15120 | ¥815.12 |
| 250 | ¥7.70844 | ¥1,927.11 |
| 500 | ¥7.38958 | ¥3,694.79 |
| 1,000 | ¥7.08419 | ¥7,084.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥7.47063 | ¥14,941.26 |
| 4,000 | ¥7.16224 | ¥28,648.96 |
| 6,000 | ¥6.98793 | ¥41,927.58 |
| 10,000 | ¥6.77446 | ¥67,744.60 |








