MFG_MS1V-T1K-32.768KHZ-12.5PF-20PPM-TA-QC-AU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS1V-T1K-32.768KHZ-12.5PF-20PPM-TA-QC

DigiKey Part Number
2195-MS1V-T1K-32.768KHZ-12.5PF-20PPM-TA-QCTR-ND - Tape & Reel (TR)
2195-MS1V-T1K-32.768KHZ-12.5PF-20PPM-TA-QCCT-ND - Cut Tape (CT)
2195-MS1V-T1K-32.768KHZ-12.5PF-20PPM-TA-QCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MS1V-T1K-32.768KHZ-12.5PF-20PPM-TA-QC
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 60 kOhms Cylindrical Can, Radial
Datasheet
 Datasheet
EDA/CAD Models
MS1V-T1K-32.768KHZ-12.5PF-20PPM-TA-QC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
60 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Square Metal Can
Size / Dimension
0.240" L x 0.079" W (6.10mm x 2.00mm)
Height - Seated (Max)
0.082" (2.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,390
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.93000¥8.93
10¥7.78200¥77.82
25¥7.36320¥184.08
50¥7.05720¥352.86
100¥6.76520¥676.52
250¥6.39760¥1,599.40
500¥6.13296¥3,066.48
1,000¥5.87933¥5,879.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥6.20003¥12,400.06
4,000¥5.94398¥23,775.92
6,000¥5.79920¥34,795.20
10,000¥5.62195¥56,219.50
14,000¥5.50823¥77,115.22
Manufacturers Standard Package