CM7VT1A-LOWESR-32.768KHZ-12.5PF-20-TA-QC | ||
---|---|---|
DigiKey Part Number | 2195-CM7VT1ALOWESR32.768KHZ12.5PF20TAQCTR-ND - Tape & Reel (TR) 2195-CM7VT1ALOWESR32.768KHZ12.5PF20TAQCCT-ND - Cut Tape (CT) 2195-CM7VT1ALOWESR32.768KHZ12.5PF20TAQCDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CM7VT1A-LOWESR-32.768KHZ-12.5PF-20-TA-QC | |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | CM7VT1A-LOWESR-32.768KHZ-12.5PF-20-TA-QC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.66400 | ¥56.64 |
50 | ¥5.29500 | ¥264.75 |
100 | ¥4.67850 | ¥467.85 |
500 | ¥4.43256 | ¥2,216.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.69388 | ¥3,693.88 |
3,000 | ¥3.57071 | ¥10,712.13 |
5,000 | ¥3.44758 | ¥17,237.90 |
10,000 | ¥3.32446 | ¥33,244.60 |