UF4007GP-TP | |
---|---|
DigiKey Part Number | UF4007GP-TPMSTR-ND - Tape & Reel (TR) UF4007GP-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF4007GP-TP |
Description | DIODE GEN PURP 1KV 1A DO41 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.38100 | ¥23.81 |
100 | ¥1.20190 | ¥120.19 |
500 | ¥1.06548 | ¥532.74 |
1,000 | ¥0.82920 | ¥829.20 |
2,000 | ¥0.74213 | ¥1,484.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.72556 | ¥3,627.80 |
10,000 | ¥0.64263 | ¥6,426.30 |
25,000 | ¥0.63433 | ¥15,858.25 |
50,000 | ¥0.53898 | ¥26,949.00 |
125,000 | ¥0.51825 | ¥64,781.25 |