SMF54A-TP | ||
---|---|---|
DigiKey Part Number | SMF54A-TPMSTR-ND - Tape & Reel (TR) SMF54A-TPMSCT-ND - Cut Tape (CT) SMF54A-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMF54A-TP | |
Description | TVS DIODE 54VWM 87.1VC SOD123FL | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 87.1V Clamp 2.3A Ipp Tvs Diode Surface Mount SOD-123FL | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.18400 | ¥21.84 |
100 | ¥1.10250 | ¥110.25 |
500 | ¥0.89958 | ¥449.79 |
1,000 | ¥0.66742 | ¥667.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.56155 | ¥1,403.88 |
5,000 | ¥0.53687 | ¥2,684.35 |
12,500 | ¥0.46432 | ¥5,804.00 |
25,000 | ¥0.45562 | ¥11,390.50 |
62,500 | ¥0.37726 | ¥23,578.75 |
125,000 | ¥0.37146 | ¥46,432.50 |