General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM5211ARSZ-RL7

DigiKey Part Number
ADUM5211ARSZ-RL7TR-ND - Tape & Reel (TR)
ADUM5211ARSZ-RL7CT-ND - Cut Tape (CT)
ADUM5211ARSZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM5211ARSZ-RL7
Description
DGTL ISOLTR 2.5KV 2CH GP 20-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM5211ARSZ-RL7 Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
25kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
50ns, 50ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
10ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Magnetic Coupling
Voltage - Supply
2.7V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 105°C
Isolated Power
Yes
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
Inputs - Side 1/Side 2
1/1
Supplier Device Package
20-SSOP
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,664
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.86000¥72.86
10¥56.51700¥565.17
25¥52.44160¥1,311.04
100¥47.96100¥4,796.10
250¥46.94316¥11,735.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥44.53756¥22,268.78
1,000¥43.47810¥43,478.10
1,500¥42.94731¥64,420.97
Manufacturers Standard Package