S2MHE3-LTP | |
---|---|
DigiKey Part Number | 353-S2MHE3-LTPTR-ND - Tape & Reel (TR) 353-S2MHE3-LTPCT-ND - Cut Tape (CT) 353-S2MHE3-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2MHE3-LTP |
Description | DIODE GEN PURP 1KV 2A DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.66600 | ¥16.66 |
100 | ¥0.84150 | ¥84.15 |
500 | ¥0.68662 | ¥343.31 |
1,000 | ¥0.50939 | ¥509.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.42858 | ¥1,285.74 |
6,000 | ¥0.40976 | ¥2,458.56 |
9,000 | ¥0.38994 | ¥3,509.46 |