RBR2VWM60ATFTR | ||
---|---|---|
DigiKey Part Number | 846-RBR2VWM60ATFTR-ND - Tape & Reel (TR) 846-RBR2VWM60ATFTRCT-ND - Cut Tape (CT) 846-RBR2VWM60ATFTRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RBR2VWM60ATFTR | |
Description | DIODE SCHOTTKY 60V 2A PMDE | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Diode 60 V 2A Surface Mount PMDE | |
Datasheet | Datasheet | |
EDA/CAD Models | RBR2VWM60ATFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 75 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDE | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.18700 | ¥41.87 |
100 | ¥2.91020 | ¥291.02 |
500 | ¥2.27234 | ¥1,136.17 |
1,000 | ¥1.84694 | ¥1,846.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.65104 | ¥4,953.12 |
6,000 | ¥1.56708 | ¥9,402.48 |
9,000 | ¥1.45515 | ¥13,096.35 |
30,000 | ¥1.42157 | ¥42,647.10 |