Diode 60 V 3A Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB058L-60DDTE25

DigiKey Part Number
RB058L-60DDTE25TR-ND - Tape & Reel (TR)
RB058L-60DDTE25CT-ND - Cut Tape (CT)
RB058L-60DDTE25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB058L-60DDTE25
Description
DIODE SCHOTTKY 60V 3A PMDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount PMDS
Datasheet
 Datasheet
EDA/CAD Models
RB058L-60DDTE25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
4 µA @ 60 V
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
PMDS
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
640 mV @ 3 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,295
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.77000¥8.77
10¥5.48300¥54.83
100¥3.57680¥357.68
500¥2.75474¥1,377.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥2.35485¥3,532.27
3,000¥2.15331¥6,459.93
4,500¥2.05061¥9,227.74
7,500¥1.93521¥14,514.08
10,500¥1.86686¥19,602.03
15,000¥1.80044¥27,006.60
Manufacturers Standard Package