2PD601BRL,215 | ||
---|---|---|
DigiKey Part Number | 1727-1554-2-ND - Tape & Reel (TR) 1727-1554-1-ND - Cut Tape (CT) 1727-1554-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2PD601BRL,215 | |
Description | TRANS NPN 50V 0.2A TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 200 mA 250MHz 250 mW Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | 2PD601BRL,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 210 @ 2mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.24000 | ¥12.40 |
100 | ¥0.60670 | ¥60.67 |
500 | ¥0.50602 | ¥253.01 |
1,000 | ¥0.35161 | ¥351.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30473 | ¥914.19 |
6,000 | ¥0.28266 | ¥1,695.96 |
9,000 | ¥0.23440 | ¥2,109.60 |
30,000 | ¥0.23027 | ¥6,908.10 |
75,000 | ¥0.20683 | ¥15,512.25 |
150,000 | ¥0.17925 | ¥26,887.50 |