RB751S-40L2-TP | ||
---|---|---|
DigiKey Part Number | RB751S-40L2-TPMSTR-ND - Tape & Reel (TR) RB751S-40L2-TPMSCT-ND - Cut Tape (CT) RB751S-40L2-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RB751S-40L2-TP | |
Description | DIODE SCHOTTKY 40V 30MA 2TDFN | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 30mA Surface Mount 2-DFN1006 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-DFN1006 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.34600 | ¥13.46 |
100 | ¥0.65670 | ¥65.67 |
500 | ¥0.54772 | ¥273.86 |
1,000 | ¥0.38059 | ¥380.59 |
2,000 | ¥0.32985 | ¥659.70 |
5,000 | ¥0.30595 | ¥1,529.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.25372 | ¥2,537.20 |
30,000 | ¥0.24924 | ¥7,477.20 |
50,000 | ¥0.22387 | ¥11,193.50 |
100,000 | ¥0.19850 | ¥19,850.00 |
250,000 | ¥0.19402 | ¥48,505.00 |