SEPS-3-33+ | ||
---|---|---|
DigiKey Part Number | 3157-SEPS-3-33+TR-ND - Tape & Reel (TR) 3157-SEPS-3-33+CT-ND - Cut Tape (CT) 3157-SEPS-3-33+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SEPS-3-33+ | |
Description | RF PWR DVDR 700MHZ-3GHZ 22SMD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | RF Power Divider 700 MHz ~ 3 GHz Isolation (Min) 16dB, 1.65 VSWR (Max), 9° Imbalance (Max) 22-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 1.2dB | |
Frequency | 700 MHz ~ 3 GHz | |
Specifications | Isolation (Min) 16dB, 1.65 VSWR (Max), 9° Imbalance (Max) | |
Size / Dimension | 1.250" L x 1.000" W x 0.200" H (31.75mm x 25.40mm x 5.08mm) | |
Package / Case | 22-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥254.92000 | ¥254.92 |
10 | ¥206.55400 | ¥2,065.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
125 | ¥206.55424 | ¥25,819.28 |