
SBTC-2-10X+ | |
|---|---|
DigiKey Part Number | 3157-SBTC-2-10X+TR-ND - Tape & Reel (TR) 3157-SBTC-2-10X+CT-ND - Cut Tape (CT) 3157-SBTC-2-10X+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBTC-2-10X+ |
Description | RF PWR DVDR 5MHZ-1GHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 1 GHz Isolation (Min) 20dB, 5° Imbalance (Max) 6-SMD, No Lead, 5 Leads |
Datasheet | Datasheet |
Category | Frequency 5 MHz ~ 1 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 20dB, 5° Imbalance (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.150" L x 0.150" W x 0.150" H (3.81mm x 3.81mm x 3.81mm) |
Part Status Active | Package / Case 6-SMD, No Lead, 5 Leads |
Insertion Loss 0.5dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥219.88000 | ¥219.88 |
| 20 | ¥35.12400 | ¥702.48 |
| 50 | ¥32.37340 | ¥1,618.67 |
| 100 | ¥28.35310 | ¥2,835.31 |
| 200 | ¥26.97780 | ¥5,395.56 |
| 500 | ¥25.89870 | ¥12,949.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥22.11140 | ¥44,222.80 |

