GP2Y1+ | ||
---|---|---|
DigiKey Part Number | 3157-GP2Y1+TR-ND - Tape & Reel (TR) 3157-GP2Y1+CT-ND - Cut Tape (CT) 3157-GP2Y1+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GP2Y1+ | |
Description | RF PWR DVDR 1.55-4.4GHZ 12VQFN | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | RF Power Divider 1.55 GHz ~ 4.4 GHz Isolation (Min) 12dB, 1.4 VSWR (Typ), 6° Imbalance (Max) 12-VQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 1dB | |
Frequency | 1.55 GHz ~ 4.4 GHz | |
Specifications | Isolation (Min) 12dB, 1.4 VSWR (Typ), 6° Imbalance (Max) | |
Size / Dimension | 0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm) | |
Package / Case | 12-VQFN Exposed Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.88000 | ¥18.88 |
20 | ¥18.14250 | ¥362.85 |
50 | ¥17.15760 | ¥857.88 |
100 | ¥16.09030 | ¥1,609.03 |
200 | ¥15.35150 | ¥3,070.30 |
500 | ¥14.77682 | ¥7,388.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.77683 | ¥29,553.66 |