MMBT4403-TP | |
---|---|
DigiKey Part Number | MMBT4403-TPTR-ND - Tape & Reel (TR) MMBT4403-TPCT-ND - Cut Tape (CT) MMBT4403-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT4403-TP |
Description | TRANS PNP 40V 0.6A SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT4403-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 350 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.67300 | ¥6.73 |
100 | ¥0.36530 | ¥36.53 |
500 | ¥0.28686 | ¥143.43 |
1,000 | ¥0.19925 | ¥199.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.16505 | ¥495.15 |
6,000 | ¥0.15608 | ¥936.48 |
9,000 | ¥0.13284 | ¥1,195.56 |
30,000 | ¥0.12287 | ¥3,686.10 |
75,000 | ¥0.10627 | ¥7,970.25 |
150,000 | ¥0.08834 | ¥13,251.00 |