MCU20P10-TP | ||
---|---|---|
DigiKey Part Number | MCU20P10-TPMSTR-ND - Tape & Reel (TR) MCU20P10-TPMSCT-ND - Cut Tape (CT) MCU20P10-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCU20P10-TP | |
Description | MOSFET P-CH 100V 20A DPAK | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 100 V 20A (Tj) 70W Surface Mount DPAK | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 61 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 70W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥9.09600 | ¥90.96 |
100 | ¥7.07320 | ¥707.32 |
500 | ¥5.99496 | ¥2,997.48 |
1,000 | ¥4.88358 | ¥4,883.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.59730 | ¥11,493.25 |
5,000 | ¥4.37837 | ¥21,891.85 |
12,500 | ¥4.17630 | ¥52,203.75 |