20A (Tj) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,924 In Stock | 1 : ¥11.08000 Cut Tape (CT) 2,500 : ¥4.59730 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 20A (Tj) | 10V | 100mOhm @ 16A, 10V | 3V @ 250µA | 61 nC @ 10 V | ±20V | 2100 pF @ 25 V | - | 70W | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
21,600 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,500 : ¥2.87583 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 20A (Tj) | 10V | 45mOhm @ 20A, 10V | 3V @ 250µA | 12 nC @ 10 V | ±20V | 500 pF @ 30 V | - | - | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
230 In Stock | 1 : ¥19.62000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20A (Tj) | 10V | 190mOhm @ 7.6A, 10V | 4.6V @ 250µA | 34 nC @ 10 V | ±20V | 1935 pF @ 100 V | - | 32W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220F | TO-220-3 Full Pack | |||
0 In Stock | 1,000 : ¥11.97268 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 20A (Tj) | 10V | 190mOhm @ 7.6A, 10V | 4.6V @ 250µA | 34 nC @ 10 V | ±20V | 1935 pF @ 100 V | - | 27W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-262F | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | - | - | - | 20A (Tj) | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | - | - | - | 20A (Tj) | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | - | - | - | 20A (Tj) | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | - | - | - | 20A (Tj) | - | - | - | - | - | - | - | - | - | - | - | - |