MC78L05FA-TP | ||
---|---|---|
DigiKey Part Number | 353-MC78L05FA-TPTR-ND - Tape & Reel (TR) 353-MC78L05FA-TPCT-ND - Cut Tape (CT) 353-MC78L05FA-TPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MC78L05FA-TP | |
Description | VOLTAGE REGULATOR,SOT-89 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89 | |
EDA/CAD Models | MC78L05FA-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.52800 | ¥25.28 |
25 | ¥2.27880 | ¥56.97 |
100 | ¥1.57540 | ¥157.54 |
250 | ¥1.32664 | ¥331.66 |
500 | ¥1.07788 | ¥538.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.82914 | ¥829.14 |
2,000 | ¥0.74623 | ¥1,492.46 |
5,000 | ¥0.70477 | ¥3,523.85 |
10,000 | ¥0.64259 | ¥6,425.90 |
25,000 | ¥0.60113 | ¥15,028.25 |
50,000 | ¥0.53894 | ¥26,947.00 |
100,000 | ¥0.53065 | ¥53,065.00 |