SRF0703-330M | ||
---|---|---|
DigiKey Part Number | SRF0703-330MTR-ND - Tape & Reel (TR) SRF0703-330MCT-ND - Cut Tape (CT) SRF0703-330MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SRF0703-330M | |
Description | INDUCT ARRAY 2 COIL 33UH SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Shielded 2 Coil Inductor Array 132 µH Inductance - Connected in Series 33 µH Inductance - Connected in Parallel 240mOhm Max DC Resistance (DCR) - Parallel 1.31 A Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | SRF0703-330M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 33 µH | |
Inductance - Connected In Series | 132 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.31 A | |
Current Rating - Series | 653 mA | |
Current Saturation - Parallel | 1.35 A | |
Current Saturation - Series | 680 mA | |
DC Resistance (DCR) - Parallel | 240mOhm Max | |
DC Resistance (DCR) - Series | 1Ohm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.142" (3.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.55300 | ¥65.53 |
25 | ¥5.96080 | ¥149.02 |
50 | ¥5.60140 | ¥280.07 |
100 | ¥4.64780 | ¥464.78 |
250 | ¥4.29060 | ¥1,072.65 |
500 | ¥4.05224 | ¥2,026.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.69474 | ¥5,542.11 |
3,000 | ¥3.57553 | ¥10,726.59 |
7,500 | ¥3.45635 | ¥25,922.62 |
10,500 | ¥3.33717 | ¥35,040.28 |